Hongfa HF14FW/005-ZPTF PCB Relay 5VDC SPDT 20A

Order Code:

71-4651

Brand: Hongfa MPN: HF14FW/005-ZPTF

Discontinued


A 20A miniature high power relay from the HF14FW series that is designed for PCB mounting. The relay has a 5V DC coil and a SPDT contact configuration.
  • Flux proofed
  • 4kV Dielectric strength
  • Class F insulation
  • 29.0 x 13.0 x 26.5
Coil Resistance 36Ω
Coil Voltage 5V
Contact Configuration SPDT
Height 26.5mm
Length 29.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 20A
Switching Power 5540VA
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 30V
Type HF14FW
Width 13.0mm

Reviews


Be the first to submit a review

Trustpilot