Hongfa HF152FD/5-1HTF PCB Relay 5VDC SPST-NO 20A

Order Code:

71-4665

Brand: Hongfa MPN: HF152FD/5-1HTF

Discontinued


A 20A subminiature high power relay from the HF152FD series that is designed for PCB mounting. The relay has a 5V DC coil and a SPST-NO contact configuration.
  • 2.5kV Dielectric strength
  • Class F insulation
  • Flux proofed
  • 21.2 x 20.6 x 16mm
Coil Resistance 70Ω
Contact Configuration SPST-NO
Height 20.6mm
Length 21.2mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 4700VA
Switching Voltage Max (AC) 400V
Width 16mm
Coil Voltage (DC) 5V
Switching Current Max 20A

Reviews


Be the first to submit a review

Trustpilot