Hongfa HF165FD/048-HY1TF PCB Relay 48VDC SPST-NO 30A

Standard range
Order Code:

71-4671

Brand: Hongfa MPN: HF165FD/048-HY1TF
Qty Unit Price (Ex VAT)
1+ £0.340
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayContact us for additional stock

A 30A miniature high power relay from the HF165FD series that is designed for PCB mounting. The relay has a 48V DC coil and a SPST-NO contact configuration.
  • 4kV Dielectric strength
  • Class F insulation
  • Flux proofed
  • 32.2 x 27.5 x 20.4mm
Coil Resistance 2560Ω
Coil Voltage 48V
Contact Configuration SPST-NO
Height 32.2mm
Length 27.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 30A
Switching Power 8310VA
Switching Voltage Max (AC) 277V
Type HF165FD
Width 20.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot