Hongfa HF165FD/5-ZY1TF PCB Relay 5VDC SPDT 30A

Order Code:

71-4678

Brand: Hongfa MPN: HF165FD/5-ZY1TF

Discontinued


A 30A miniature high power relay from the HF165FD series that is designed for PCB mounting. The relay has a 5V DC coil and a SPDT contact configuration.
  • 4kV Dielectric strength
  • Class F insulation
  • Flux proofed
  • 32.2 x 27.5 x 20.4mm
Coil Resistance 27Ω
Coil Voltage 5V
Contact Configuration SPDT
Height 32.2mm
Length 27.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 30A
Switching Power 8310VA
Switching Voltage Max (AC) 277V
Type HF165FD
Width 20.4mm

Reviews


Be the first to submit a review

Trustpilot