Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hongfa HF18FH0244Z13D 4 Pole 5A 24VDC 14 Pin Plug In Power Relay

Order Code:  

61-5926

  Copy to clipboard
Brand: Hongfa  Copy to clipboard MPN: HF18FH0244Z13D Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.79
10+ £6.01
20+ £5.05
100+ £4.55

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
25 in Stock, despatched same dayAdditional quantity lead time 7 months

A 24V DC 6A plug-in power relays with 4-pole changeover contacts. The relays have a 14-pin mounting configuration and feature silver alloy contacts and a lockable push to test button.


  • Flag indicator and LED built-in
  • Dust protection
  • 1.5kV Dielectric strength
  • UL/cUR, TÜV, CQC approvals
Coil Resistance 650Ω
Coil Voltage (DC) 24V
Contact Configuration 4PCO
Height 36mm
Length 28mm
Mounting Type Socket
Operating Temperature -40 to +70°C
Rated Current 6A
Rated Voltage (AC) 250V
Rated Voltage (DC) 30V
Switching Power 150W
Width 21.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review