Hongfa HF32FA/005-HSL2 (610) PCB Mount Relay 5V DC SPST

Standard range
Order Code:

63-1481

Brand: Hongfa MPN: HF32FA/005-HSL2 (610)
Qty Unit Price (Ex VAT)
5+ £1.25
20+ £1.13
100+ £1.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
77 in stock, despatched same dayAdditional quantity lead time 9 days

A subminiature PCB relay with a 5V DC coil, switching capacity of 5A and an SPST contact configuration.


  • 5kV Dielectric strength
  • Creepage/clearance >8mm
  • Plastic sealed
  • Class F insulation
Coil Resistance 125Ω
Coil Voltage 5V
Contact Configuration SPST
Height 12.3mm
Length 17.6mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 1250W
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 30V
Type HF32FA
Width 10.1mm

To use this facility please Sign In.

Sign In

Reviews


Great General Purpose Relays

Reviewed by: Morgan Winters - Wednesday, November 1, 2017
A great general purpose relay for switching mains voltage, low current devices. Switch is rated at 250VAC 5A with a 5V coil. Ideal for automation projects where one is using a 5V micro-computer/controller like a Raspberry Pi or Arduino. These relays are small (L 17.6mm x W 10.1mm x H 12.3mm) and fit nicely side by side on a PCB. They have a standard 2.54mm pitch allowing them to fit on breadboards, stripboards, matrix boards ect, making proto-typing easy. Current draw at 5V is around 39mA (value based on bench power supply reading) and can be driven by a wide range of low current transistors. The switching noise is quite quiet, its just loud enough for you to hear that satisfying click but quiet enough to not get on your nerves. If you need a small, simple relay for switching 250VAC up to 1250 watt such as lights, heaters, fans ect from your micro-computer/controller then look no further. I really cannot fault these relays one bit, 5/5.


Trustpilot