Hongfa HF3FA/005-ZTF PCB Mount Relay 5V DC SPDT
Image Representative of Range

Hongfa HF3FA/005-ZTF PCB Mount Relay 5V DC SPDT

Standard range
Order Code:

63-1489

Brand: Hongfa MPN: HF3FA/005-ZTF
Qty Unit Price (Ex VAT)
1+ £1.14
20+ £1.10
100+ £0.978
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
80 in stock, despatched same dayAdditional 100 due on 01/04/2025

A subminiature high power PCB relay with a 5V DC coil, switching capacity of 10A and an SPDT contact configuration.


  • 2.5kV Dielectric strength
  • Creepage/clearance >8mm
  • Plastic sealed
  • Class F insulation
  • Flammability class UL 94V-0
Coil Resistance 70Ω
Coil Voltage 5V
Contact Configuration SPDT
Height 15.5mm
Length 19.0mm
Mounting Type PCB
Operating Temperature -40 to +105°C
Switching Power 2770W
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 30V
Type HF3FA
Width 15.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot