Hongfa HF41F/005-ZST PCB Mount Relay 5V DC SPDT
Image Representative of Range

Hongfa HF41F/005-ZST PCB Mount Relay 5V DC SPDT

Standard range
Order Code:

63-1467

Brand: Hongfa MPN: HF41F/005-ZST
Qty Unit Price (Ex VAT)
1+ £1.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
58 in stock, despatched same dayContact us for additional stock

A subminiature PCB power relay with a 5V DC coil, switching capacity of 6A and an SPDT contact configuration.


  • Slim size
  • 4kV Dielectric strength
  • Surge voltage up to 6kV
  • High sensitivity 170mW approx.
  • Plastic sealed
  • Class F insulation
Coil Resistance 147Ω
Coil Voltage 5V
Contact Configuration SPDT
Height 15.0mm
Length 28.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 1500W
Switching Voltage Max (AC) 400V
Switching Voltage Max (DC) 125V
Type HF41F
Width 5.0mm

To use this facility please Sign In.

Sign In

Reviews


Good Value

Reviewed by: David - Thursday, September 6, 2018
I tried these because they were a drop in replacement for a Finder part but at a much more competitive price. I put them into some prototype equipment and they have performed flawlessly even though the testing has subjected them to a good deal of over current abuse. No degradation of the contacts has been detected yet. At less than half the price of the Finder parts they are very good value.


Trustpilot