Hongfa HF41F/012-ZST PCB Mount Relay 12V DC SPDT
Image Representative of Range

Hongfa HF41F/012-ZST PCB Mount Relay 12V DC SPDT

Standard range
Order Code:

63-1469

Brand: Hongfa MPN: HF41F/012-ZST
Qty Unit Price (Ex VAT)
1+ £3.24
20+ £3.21
100+ £2.89
250+ £2.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,291 available to back orderBack-order availability date - 22/01/2025

A subminiature PCB power relay with a 12V DC coil, switching capacity of 6A and an SPDT contact configuration.


  • Slim size
  • 4kV Dielectric strength
  • Surge voltage up to 6kV
  • High sensitivity 170mW approx.
  • Plastic sealed
  • Class F insulation
Coil Resistance 848Ω
Coil Voltage 12V
Contact Configuration SPDT
Height 15.0mm
Length 28.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 1500W
Switching Voltage Max (AC) 400V
Switching Voltage Max (DC) 125V
Type HF41F
Width 5.0mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot