Hongfa HF46F-G/005-HS1 PCB Mount Relay 5V DC SPST
Image Representative of Range

Hongfa HF46F-G/005-HS1 PCB Mount Relay 5V DC SPST

Standard range
Order Code:

63-1477

Brand: Hongfa MPN: HF46F-G/005-HS1
Qty Unit Price (Ex VAT)
1+ £1.42
20+ £1.29
100+ £1.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
702 available to back orderBack-order availability date - 22/01/2025

A subminiature PCB power relays with a 5V DC coil, switching capacity of 10A and an SPST contact configuration.


  • Extremely small footprint
  • 4kV Dielectric strength
  • 10kV surge voltage
  • Highly efficient magnetic circuit for high sensitivity
  • Plastic sealed
  • Class B insulation
Coil Resistance 125Ω
Coil Voltage 5V
Contact Configuration SPST
Height 15.3mm
Length 20.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 2770W
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 30V
Type HF46F
Width 7.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot