Hongfa HF46F-G/012-HS1 PCB Mount Relay 12V DC SPST

Standard range
Order Code:

63-1479

Brand: Hongfa MPN: HF46F-G/012-HS1
Qty Unit Price (Ex VAT)
1+ £1.31
20+ £1.19
100+ £1.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
270 in stock, despatched same dayAdditional quantity lead time 9 days

A subminiature PCB power relays with a 12V DC coil, switching capacity of 10A and an SPST contact configuration.


  • Extremely small footprint
  • 4kV Dielectric strength
  • 10kV surge voltage
  • Highly efficient magnetic circuit for high sensitivity
  • Plastic sealed
  • Class B insulation
Coil Resistance 720Ω
Coil Voltage 12V
Contact Configuration SPST
Height 15.3mm
Length 20.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 2770W
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 30V
Type HF46F
Width 7.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot