Hongfa HF46F-G/012-HS1F PCB Relay 12VDC SPST-NO 10A

Standard range
Order Code:

71-4698

Brand: Hongfa MPN: HF46F-G/012-HS1F
Qty Unit Price (Ex VAT)
150+ £0.978
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 22/01/2025

A 10A subminiature power relay from the HF46F series that is designed for PCB mounting. The relay has a 12V DC coil and a SPST-NO contact configuration. The relay has a highly efficient magnetic circuit that gives a 200mW high sensitivity coil. The small footprint of the case means the relay can be used where space is limited.
  • 4kV Dielectric strength
  • High sensitivity coil 200mW
  • Plastic sealed case
  • Class F insulation
  • 20.5 x 7.2 x 15.3mm
Coil Resistance 720Ω
Coil Voltage 12V
Contact Configuration SPST-NO
Height 15.3mm
Length 20.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 10A
Switching Power 2770VA
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 30V
Type HF46F
Width 7.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot