Hongfa HF49FD/024-1H11TF PCB Relay 24VDC SPST-NO 5A

Standard range
Order Code:

71-4703

Brand: Hongfa MPN: HF49FD/024-1H11TF
Qty Unit Price (Ex VAT)
200+ £2.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 22/01/2025

A 5A miniature power relay from the HF49FD series that is designed for PCB mounting. The relay has a 24V DC coil and a SPST-NO contact configuration. The relay has a slim design for use in tight spaces.
  • 3kV Dielectric strength
  • Class F insulation
  • Creepage >3.5mm
  • 20.0 x 5.0 x 12.5mm
Coil Resistance 3200Ω
Coil Voltage 24V
Contact Configuration SPST-NO
Height 12.5mm
Length 20.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 5A
Switching Power 1250VA
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 30V
Type HF49FD
Width 5.0mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot