Hongfa HF92F-012D-2C21S PCB Mount Relay 12V DC DPDT Faston Terminals
Image Representative of Range

Hongfa HF92F-012D-2C21S PCB Mount Relay 12V DC DPDT Faston Terminals

Extended range
Order Code:

63-1511

Brand: Hongfa MPN: HF92F-012D-2C21S
Qty Unit Price (Ex VAT)
1+ £14.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

A miniature PCB power relay with a 12V DC coil, switching capacity of 30A, DPDT contact configuration and Faston terminals.


  • Creepage distance 8mm
  • 4kV Dielectric strength
  • Plastic sealed
  • Class F insulation
Type HF92F
Coil Resistance 86Ω
Coil Voltage 12V
Contact Configuration DPDT
Height 26.4mm
Length 68.6mm
Mounting Type Faston
Operating Temperature -40 to +85°C
Switching Power 8310W
Switching Voltage Max (AC) 277V
Width 33.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot