Hongfa HF92F-024D-2A21S PCB Mount Relay 24V DC DPST Faston Terminals

Standard range
Order Code:

63-1519

Brand: Hongfa MPN: HF92F-024D-2A21S
Qty Unit Price (Ex VAT)
1+ £7.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
608 available to back orderBack-order availability date - 22/01/2025

A miniature PCB power relay with a 24V DC coil, switching capacity of 30A, DPST contact configuration and Faston terminals.


  • Creepage distance 8mm
  • 4kV Dielectric strength
  • Plastic sealed
  • Class F insulation
Type HF92F
Coil Resistance 350Ω
Coil Voltage 24V
Contact Configuration DPST
Height 26.4mm
Length 68.6mm
Mounting Type Faston
Operating Temperature -40 to +85°C
Switching Power 8310W
Switching Voltage Max (AC) 277V
Width 33.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot