Hongfa HF92F-240A5-2A21S PCB Mount Relay 240V AC DPST Faston Terminals

Standard range
Order Code:

63-1521

Brand: Hongfa MPN: HF92F-240A5-2A21S
Qty Unit Price (Ex VAT)
1+ £13.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 4 weeks

A miniature PCB power relay with a 240V AC coil, switching capacity of 30A,DPS T contact configuration and Faston terminals.


  • Creepage distance 8mm
  • 4kV Dielectric strength
  • Plastic sealed
  • Class F insulation
Type HF92F
Coil Resistance 4500Ω
Coil Voltage 240V
Contact Configuration DPST
Height 26.4mm
Length 68.6mm
Mounting Type Faston
Operating Temperature -40 to +65°C
Switching Power 8310W
Switching Voltage Max (AC) 277V
Width 33.7mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, April 8, 2019 Question by: Rapid Customer | Product code: 63-1521
Q. can i get the same but 120 volts?
A. Hi Harry, thank you for your question. We have no match.

Reviews


Be the first to submit a review

Trustpilot