Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £340.50 | £320.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Armorgard SafeStor™ Hazardous Floor Cupboard is designed to be used internally for the safe storage of flammables and chemicals, such as paint and other hazardous substances as defined by COSHH guidelines. Built to a 30 minute fire resistance.
Supplied with 1 spill retaining galvanised shelf, liquid-tight sump to contain spillages, flush handles with two-point locking, reinforced doors, powder coated paint finish and relevant warning signs.
The Armogard SafeStor™ Hazardous Floor Cupboard has the following specifications:
External Dimensions: 460 x 460 x 900mm.
Internal Dimensions: 450 x 450 x 890mm.
Number Of Shelves: 1.
Weight: 23kg.
Type | Cupboard |
---|
To use this facility please Sign In.
Sign In