Armorgard HFC7 SafeStor™ Hazardous Floor Cupboard 900 x 460 x 1800mm

Extended range
Order Code:

95-0989

Brand: Armorgard MPN: HFC7 EAN-13: 5060452080864
Qty Was Unit Price (Ex VAT)
1+ £644.99   £623.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard SafeStor™ Hazardous Floor Cupboard is designed to be used internally for the safe storage of flammables and chemicals, such as paint and other hazardous substances as defined by COSHH guidelines. Built to a 30 minute fire resistance.

Supplied with 1 spill retaining galvanised shelf, liquid-tight sump to contain spillages, flush handles with two-point locking, reinforced doors, powder coated paint finish and relevant warning signs.

The Armogard SafeStor™ Hazardous Floor Cupboard has the following specifications:

External Dimensions: 900 x 460 x 1800mm.
Internal Dimensions: 850 x 450 x 1790mm.
Number Of Shelves: 3.
Weight: 66kg.


Type Cupboard

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot