Hongfa HFD3/005-L1 PCB Signal Relay 5V DC Single Latching DPDT 2A

Standard range
Order Code:

71-4726

Brand: Hongfa MPN: HFD3/005-L1
Qty Unit Price (Ex VAT)
1+ £1.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
56 in stock, despatched same dayAdditional quantity lead time 7 days

A subminiature PCB signal relay with a 2V DC coil, switching capacity of 2A and a DPDT contact configuration. The relay is of the 1 coil latching type and has through hole terminals.
  • 2kV Dielectric strength
  • Bifurcated contacts
  • Class F insulation
  • Creepage distance 8mm
Coil Resistance 250Ω
Coil Voltage 5V
Contact Configuration DPDT
Height 9.0mm
Length 15.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 2A
Switching Power 90W
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 220V
Type HFD3/005-L
Width 7.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot