Hongfa HFD3/005-S PCB Signal Relay 5V DC DPDT 2A SMT Type

Hongfa HFD3/005-S PCB Signal Relay 5V DC DPDT 2A SMT Type

Order Code:

71-4728

Brand: Hongfa MPN: HFD3/005-S

Discontinued


A subminiature PCB signal relay with a 5V DC coil, switching capacity of 2A and a DPDT contact configuration. The relay is of the Single Side Stable (SSS) type and has surface mount terminals.
  • 2kV Dielectric strength
  • Bifurcated contacts
  • Class F insulation
  • Creepage distance 8mm
Coil Resistance 178Ω
Coil Voltage 5V
Contact Configuration DPDT
Height 8.5mm
Length 15.0mm
Mounting Type SMT
Operating Temperature -40 to +85°C
Switching Current 2A
Switching Power 90W
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 220V
Type HFD3/005-S
Width 7.5mm

Reviews


Be the first to submit a review

Trustpilot