Hongfa HFD3/012 PCB Signal Relay 12V DC Coil DPDT 2A

Standard range
Order Code:

71-4729

Brand: Hongfa MPN: HFD3/012
Qty Unit Price (Ex VAT)
40+ £1.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stock80 due on 21/01/2025


A subminiature PCB signal relay with a 12V DC coil, switching capacity of 2A and a DPDT contact configuration. The relay is of the Single Side Stable (SSS) type and has through hole terminals.
  • 2kV Dielectric strength
  • Bifurcated contacts
  • Class F insulation
  • Creepage distance 8mm
Coil Resistance 1028Ω
Coil Voltage 12V
Contact Configuration DPDT
Height 9.0mm
Length 15.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 2A
Switching Power 90W
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 220V
Type HFD3/012 PCB
Width 7.5mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, August 24, 2019 Question by: Rapid Customer | Product code: 71-4729
Q. The datasheet shows + and - on the coil. Is this a polarised relay or can the coil be connected either way round?
A. Hi Maurice, thank you for your question. The coils are polarised.

Reviews


Be the first to submit a review

Trustpilot