Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £162.23 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Steinel HG2320E LCD Heat Gun offers a digital precision tool for temperature-critical materials. The ceramic heaters temperature can be infinitely varied over a range of 80-650°C at the thumbwheel. Integrated thermal cut-out eliminates the risk of overheating. Airflow can be controlled in 2 stages from 150–500 l/min.
Its LCD display shows temperature in 10°C steps, includes heat build-up warning function and residual-heat indicator. Fitted with a brushless motor, rated for over 1,000 hours of operation and an optimised weight balance with ergonomically shaped, soft inlay handle that permits fatigue-free work. The 3m cable provides greater freedom of movement, for high demanding workloads. To ensure a reliable work process, the LOC function can be used to lock all settings on the tool.
Service-friendly, the power cord can be changed without opening the enclosure.
Specification
Input Power 240v: 2,300W.
110v: 1,400W.
Airflow: 150–500 L/min.
Air Temperature: 80-650°C .
Weight: 1.03kg.
1 x Steinel HG2320E LCD Heat Gun 2,300 Watt 240 Volt Version.
Type | Heat Gun |
---|
To use this facility please Sign In.
Sign In