Modelcraft High Quality Steel Spring Wire Assortment 1000mm Pk23

Standard range
Order Code:

50-8800

Brand: Modelcraft MPN: 294764
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 9 days

This assortment of high quality spring solid steel wires is suitable for a wide range of applications in model-building, both at home and in the classroom. All rods are 1000mm long.


  • Set includes 23 pieces of the following diameter: 1 x 5mm, 1 x 3m, 1 x 2.5mm, 2 x 2mm, 3 x 1.8mm, 3 x 1.5mm, 3 x 1.2mm, 3 x 1mm, 3 x 0.8mm, 3 x 0.5mm.
Construction Solid rod
Length 1000 mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot