Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £55.66 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Steinel HL1620S 2-stage Airflow Heat Gun is an indispensable all-rounder. It has a 2-stage temperature setting and is ideal for drying plasterwork, shrinking on cable sleeves, thawing frozen water pipes, stripping paint, waxing skis and snowboards and much more.
This hot air tool has an optimised centre of gravity for fatigue-free working with one hand. It has an integrated thermal cut-out to prevent overheating.
Specification
Input Power: 1,600W.
Airflow: 240 L/min.
Air Temperature: 300-500°C.
Weight: 0.67kg.
Type | Heat Gun |
---|
To use this facility please Sign In.
Sign In