Steinel HL1920E 3-Stage Airflow Heat Gun 2000W 240V

Standard range
Order Code:

97-3343

Brand: Steinel MPN: HL1920E EAN-13: 4007841009649
Qty Unit Price (Ex VAT)
1+ £81.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 22/01/2025

The Steinel HL1920E 3-Stage Airflow Heat Gun is a versatile tool with infinitely adjustable temperature in 3 airflow stages. It is ideal for removing and welding sheetings, welding plastics, shrinking on cable sleeves, shaping, soldering, drying, thawing, stripping paint and much more.

This hot air tool has an optimised centre of gravity, making it particularly easy to use with just one hand.

Specification

Input Power: 2,000 Watt.
Airflow: 150/150-300/300-500 l/min.
Air Temperature: 80-600°C.
Weight: 0.84kg.


Type Heat Gun

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot