Hammond HP75SS IP66 Stainless Steel Hole Plug 40mm Diameter

Standard range
Order Code:

31-1811

Brand: Hammond MPN: HP75SS UPC-12: 623980410852
Qty Unit Price (Ex VAT)
1+ £17.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 04/01/2025

The Hammond Stainless Steel HP Series Hole Plug is designed to seal unused pushbutton holes, conduit openings or knock-out holes against the ingress of dust, oil and water.

Secured with a 10-24 x 0.55" threaded stud and plated wing-nut.


  • 40mm Diameter
  • Brushed 304 Stainless Steel Finish
  • Oil Resistant Gasket
  • 27mm Maximum Hole Diameter

  • Available in 8 sizes.

    Designed to maintain the IP66 rating of Enclosure once fitted.

    Hammond enclosure modification


    Colour N/A
    External Features Oil resistant gasket
    Internal Features N/A
    Material Stainless steel
    Diameter 40mm
    Finish Brushed Stainless Steel
    Flame Resistance N/A
    Height N/A
    IP Rating N/A
    Length N/A
    Series HP
    Type Hole Plug
    Width 40mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot