Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Electrolube HPA05L High Performance Acrylic Conformal Coating 5L

Order Code:  

87-1217

  Copy to clipboard
Brand: Electrolube  Copy to clipboard MPN: HPA05L Copy to clipboard EAN-13: 5028356101023
 Report an error
Qty Unit Price (Ex VAT)
1+ £217.44
3+ £204.06
6+ £194.03

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
2 in Stock, despatched same dayAdditional quantity lead time 4 months

Electrolube HPA05L High Performance Acrylic Conformal Coating 5L is a high performance acrylic conformal coating specifically designed to meet the demanding requirements of many applications found in the defence and aerospace industries. HPA is approved to MIL-I-46058C and has been formulated for professional use only.

HPA can be sprayed, dipped or brushed. The thickness of the coating depends on the method of application
(typically 25-75 microns). Temperatures of less than 16°C or relative humidity in excess of 75% are unsuitable
for the application of HPA. As is the case for all solvent based conformal coatings, adequate extraction should
be used (refer to MSDS for further information).



  • Excellent performance in a wide range of challenging conditions; military approved
  • Transparent coating with excellent clarity; ideal for LED applications and those exposed to UV light
  • High adhesion to a wide variety of substrates and resistant to mould growth
  • Ideal for applications requiring rework; can be removed with Electrolube ULS
Colour N/A
Dispensing Method Various
Type Acrylic Coating
Volume 5L

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review