Sealey HS102 Hot Air Gun 2000W 3-Speed 50-600°C Variable Heat

Standard range
Order Code:

89-1823

Brand: Sealey MPN: HS102 EAN-13: 5054511659009
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Equipped with triple-range variable electronic temperature control. Suitable for paint stripping, soft soldering, removing sticky labels and defrosting frozen pipes. Additionally suitable for plastic welding with optional plastic welding nozzles. Ceramic heating element for constant temperature control. Nozzles supplied separately. Gun is designed to stand vertically, allowing use as a safe Bunsen burner alternative. Fitted 3-pin plug.


  • Triple-range variable electronic temperature control.
  • Suitable for paint stripping, soft soldering, removing sticky labels and defrosting frozen pipes.
  • Additionally suitable for plastic welding with optional plastic welding nozzles.
  • Ceramic heating element for constant temperature control.
  • Nozzles supplied separately.
  • Model No. HS102
Type Heat gun
Application Paint stripping / soldering / thawing
Flow Rate 150 / 300 / 500l/min
Lifetime Warranty No
Power Rating 2000W
Voltage 230V
Weight 1.2kg
Working Temperature +50 to +600°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot