Sealey HS102K Plastic Welding Kit including HS102 Hot Air Gun

Standard range
Order Code:

89-1824

Brand: Sealey MPN: HS102K EAN-13: 5054511662672
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Hot air gun kit supplied with two plastic welding nozzles, a starter pack of ABS welding rods and a concise instruction manual. Hot air gun specification as Model No. HS102.


  • Hot air gun Model No. HS102 with triple-range variable electronic temperature control.
  • Suitable for plastic welding with nozzles provided and for paint stripping, soft soldering, removing sticky labels, defrosting frozen pipes etc.
  • Model No. HS102K
Type Heat gun
Application Plastic welding
Flow Rate 150 / 300 / 500l/min
Lifetime Warranty No
Power Rating 2000W
Voltage 230V
Weight 1.2kg
Working Temperature +50 to +600°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot