Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Type:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.97 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for use with Model No's HS105 & HS107K hot air guns.
Model No | HS107K.28 |
Application(s): | HS105, HS107K |
Description: | Deflector |
Nett Weight: | 0.02Kg |
Type | Deflector |
---|---|
Application | N/A |
Flow Rate | N/A |
Lifetime Warranty | No |
Power Rating | N/A |
Voltage | N/A |
Weight | N/A |
Working Temperature | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In