Sealey HVLP746 HVLP Gravity Feed Spray Gun 1.3mm Set-Up

Order Code:

89-8154

Brand: Sealey MPN: HVLP746 EAN-13: 5051747627314

Discontinued


Professional gravity feed spray gun with 1.3mm set-up, ideal for applying top coats. Brass air cap with stainless steel needle and nozzle suitable for water based paints. Features air and paint flow controls for fine adjustment of spray pattern. Fully polished body resists corrosion and makes for easy cleaning. Alternative set-ups available separately.

Model NoHVLP746
Air Consumption:15cfm
Available Set-Up(s):1.7, 2mm
Nett Weight:0.84Kg
Pot Capacity:600ml
Recommended Air Pressure:29psi
Standard Set-Up:1.3mm

Type Gravity feed spray
Capacity 600ml
Lifetime Warranty No
Operating Pressure 29psi

Reviews


Be the first to submit a review

Trustpilot