Plasplugs HWSTS05 Super Toggle Fixings & Screws Pack 5

Order Code:

96-7884

Brand: Plasplugs MPN: HWSTS05 EAN-13: 5010047004034

Discontinued


Plasplugs® Super Toggle Fixings with expanding wings, which spread load over a wide area. Ideal for overhead applications, especially for lathe, plaster and plasterboard. Typical applications: wall clocks, shelving units, wall cabinets, bathroom cabinets.

Adjusts to grip different wall thicknesses from 10 to 15mm.

Specification:

Screw Size: No.8 (4.5mm).
Drill Size: 10mm.

Plasplugs® Super Toggle Fixings with expanding wings, which spread load over a wide area. Ideal for overhead applications, especially for lathe, plaster and plasterboard. Typical applications: wall clocks, shelving units, wall cabinets, bathroom cabinets. Adjusts to grip different wall thicknesses from 10 to 15mm.

Supplied with 5 x No.8 (4.5mm) screws

Specification:

Drill Size: 10mm


Type Fixing

Reviews


Be the first to submit a review

Trustpilot