Peak IDTN Non-Identified Terminator (single) for Atlas IT

Standard range
Order Code:

85-2085

Brand: Peak MPN: IDTN EAN-13: 0712201377675
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock3 due on 20/01/2025


A standard, non-identified terminator providing full connection pattern identification when used with the Peak Atlas IT Network Cable Analyser Model UTP05, 85-2516.


  • Small size
  • Full connection pattern identification
  • Supplied singly
  • Peak type IDTN
Type Terminator
Height 14.9mm
Length 18.4mm
Power Source N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot