Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.07 |
10+ | £3.88 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Patented 10A C13 IEC Lockable Rewireable Connector with Up/Down Handed Angle.
This unique rewireable connector is perfect for use where there is a risk of accidental disconnection. The body can be flipped to swap between a down facing connector and an up facing connector. This patented design has a quick connect integral plug retention feature which stops the cable becoming disconnected from the socket.
This rewireable connector is rated to a maximum of 10A 250V AC, and is made of black thermoplastic which is fire rated to UL94V-0.
Contacts per Unit | 3 |
---|---|
Current Rating | 10A |
Fuse Holder | No |
IEC Standard | C13 |
Mounting Method | Inline |
Mounting Type | Cable Mount |
Switch | No |
Termination | Screw |
Type | Lockable Socket |
Voltage Rating | 250V |
To use this facility please Sign In.
Sign In