IEC Lock PA130100RBK C13 IEC Lock Right/Left Angle Rewireable Connector

Standard range
Order Code:

23-0005

Brand: Click MPN: PA130100RBK
Qty Unit Price (Ex VAT)
1+ £3.96
10+ £3.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 3 days

Patented 10A C13 IEC Lockable Rewireable Connector with Right/Left Handed Angle.

This unique rewireable connector is perfect for use where there is a risk of accidental disconnection. The body can be flipped to swap between a right handed connector and a left handed connector. This patented design has a quick connect integral plug retention feature which stops the cable becoming disconnected from the socket.

This rewireable connector is rated to a maximum of 10A 250V AC, and is made of black thermoplastic which is fire rated to UL94V-0.


  • 10A 250V AC 50Hz Max Rating
  • Rewireable
  • Interchangeable Left Handed or Right Handed Body
  • Screw Terminals
  • Quick Connect
  • Patented Locking Mechanism
  • Integral Plug Retention
  • Easy Push Handle Release
  • Anti-Vibration
  • Meets IEC60320 Standards


Contacts per Unit 3
Current Rating 10A
Fuse Holder No
IEC Standard C13
Mounting Method Right Angle Inline
Mounting Type Cable Mount
Switch No
Termination Screw
Type Lockable Socket
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot