Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

EMAS IF5T024ZM05-1 3 Colour 24V W/Buzzer 1M Cable Screwed Base Beacon

Order Code:  

43-3595

  Copy to clipboard
Brand: EMAS  Copy to clipboard MPN: IF5T024ZM05-1 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £100.36

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 2 days
The EMAS IF5T024ZM05-1 is a warning beacon that produces flashing or solid red, yellow and green LED lights that are stacked in a single compact unit, with a 90dB sounder, and operates from a PLC harmonised 24V DC supply. Comes with 1m cable.
  • Red, yellow, green stacked continuous or flashing LEDs
  • 90dB Sounder
  • Heat-resistant IP65 rated polycarbonate body
  • Operating voltage 24V DC (PLC harmonised)
  • Dimensions Ø55 x 122mm
  • M22 x 1.5 Threaded connection
  • Supplied with 1m cable
Colours Green, red, yellow
Sound Output 90dB
Type Flashing beacon
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review