Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A totally dry heat, no condensation, no gas, no fumes and no smell. Reaches maximum heat output within seconds of being turned on. Highly polished aluminium reflector for maximum heat efficiency. Adjusts horizontally through 25° while mounted. Controlled by push on/off switch or remote control. Ideal for industrial or domestic applications. Suitable for outdoor use, if weather protected (IP24 rated). Supplied with floor stand. Available with LED lights, order Model No. IFSH1809LR.
Model No | IFSH1809R |
Heater Dimensions (W x D x H): | 650 x 200 x 240mm |
Maximum Height: | 1850mm |
Minimum Height: | 1530mm |
Nett Weight: | 15.39Kg |
Power: | 1800W |
Supply: | 230V - 13A |
Fuel | Electricity |
---|---|
Lifetime Warranty | No |
Output | 1800W |
Supply | 230V |
Type | Infra-red heater |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In