Sealey IFSH2003 Infrared Quartz Patio Heater 2000W/230V - Telescopic Floor Stand

Standard range
Order Code:

89-6998

Brand: Sealey MPN: IFSH2003 EAN-13: 5051747441392
Qty Unit Price (Ex VAT)
1+ £54.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

A totally dry heat, no condensation, no gas, no fumes and no smell. Reaches maximum heat output within seconds of being turned on. Highly polished aluminium reflector for maximum heat efficiency. Adjusts horizontally through 25° while mounted. Three settings, controlled by pull cord, allowing unit to be on full, half or low power. A tip-over switch is incorporated to cut power should unit be accidentally knocked over. Ideal for industrial or domestic applications. Suitable for outdoor use, if weather protected (IP24 rated).

Model NoIFSH2003
Heater Dimensions (W x D x H):485 x 170 x 250mm
Maximum Height:1850mm
Minimum Height:1530mm
Nett Weight:10.54Kg
Power:2000W
Supply:230V - 13A

Type Infra-red heater
Fuel Electricity
Lifetime Warranty No
Output 2000W
Supply 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot