Leitz iLAM Touch 2 Laminator A3

Standard range
Order Code:

35-0123

Brand: Leitz MPN: 74745000 EAN-13: 4002432116409
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £246.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
130 in Stock, despatched in 3 daysBack-order availability date - 17/03/2025

This fully automatic A3 high speed premium laminator from Leitz uses unique smart sensor technology which recognises the thickness of the document presented and automatically selects the best speed. It is suitable for intensive professional use.


  • Unique smart sensor technology - no complicated settings
  • 1000 mm/min laminating speed - ideal for heavy office usage
  • Warm-up time 60 seconds
  • No need to wait when switching between different pouch thicknesses
  • Unique patented fold-out flaps ensure consistently even, high quality laminations
  • Low energy consumption
  • Auto shut-off when device is not used for 30 minutes
  • Auto reverse function prevents jamming when laminator is misfed
  • Suitable for 80 to 250 microns
  • Takes approximately 25 seconds to laminate one 80 micron A4 sheet
  • LED on/off and reverse indicator
  • 3 year guarantee
  • CE certified
  • Recommended for use with Leitz UDT Pouches
  • Manufacturer's part 74745000

Note: For warranty, spares and service contact 01483 776060. Proof of purchase is required.


Supplied with free pouches starter kit


Type Laminator
Max Thickness 250µm
Quantity 1
Size A3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot