Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Vishay ILD74 Optocoupler Phototransistor 2 Channel DIP8 5300Vrms

Order Code:  

51-0249

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: ILD74 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.25
50+ £0.753

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
632 available to back OrderBack-order availability date - 03/08/2024

A dual channel optocoupler, in DIL-8 package, that provides 5300V rms of isolation. The device features a transparent ion shield.


  • Fast switching times
  • Electrical isolation ≥1011Ω

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Case Style DIL-8
Current Transfer Ratio Min. N/A
Forward Current 60mA
Isolation Voltage 5.3kV
Number of Channels 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review