Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Inalways 0717-1-PQ-2BK Snapfit 4.8mm Plug

Standard range
Order Code:  

23-2101

 
Brand: Inalways MPN: 0717-1-PQ-2BK
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £2.53
25+ £2.09
100+ £1.89
500+ £1.78

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4,271 in stock, despatched same dayAdditional quantity lead time 5 months

Snap fit fused IEC chassis plug from Inalways with 4.8 x 0.8mm solder tab terminal.


  • 250Vac voltage rating
  • 10A current rating
  • 2000Vac dielectric strength
  • 27 x 31.4mm panel cut-out
  • 5 x 20mm fuse size
  • Tin-plated copper alloy contact material
  • Fuse drawer accommodates 5x 20mm fuse and spare
  • -25°C to +85°C operating temperature
  • ENEC, UL E94191, ENEC-00868 Approved
  • Manufacturer's part 0717-1-PQ-2BK
Contacts per Unit 3
Current Rating 10A
Fuse Holder Yes 20mm
IEC Standard C14
Mounting Method Snap-in
Mounting Type Chassis
Switch No
Termination Solder
Type IEC Plug
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot