Inspected By Labels, Black On Nylon Cloth 38 x 15mm, Pack Of 140

Standard range
Order Code:

32-0672

Brand: Customark MPN: 7824052
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.05
10+ £5.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 7 days

These high quality labels from Customark bear the words "Inspected By" and have a space for initials or signature and Date.


  • Printed in black
  • Labels on self-adhesive nylon cloth
  • Size 38 x 15mm
  • Supplied in pack of 140
  • Manufacturer's part 7824052
Legend Inspected by
Length 38mm
Material Nylon cloth
Quantity 140
Sheet or roll Sheet
Width 15mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot