Stanley Intelli Tools STHT0-77365 Digital Infrared Thermometer

Standard range
Order Code:

97-2944

Brand: Stanley MPN: STHT0-77365 EAN-13: 3253560773656
Qty Unit Price (Ex VAT)
1+ £39.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 23/12/2024

The Stanley Intelli Tools Digital Infrared Thermometer is accurate to within 3° with a wavelength between 630-660nm and a temperature range of -38°C to +520°C. This large range allows users to effectively complete their desired tasks. With a high contrast, backlit display for visibility in all light conditions and an IP20 casing that provides protection against dust, increasing its working life.

Features thermal leak detection, from a reference temperature (green screen). Scanning an area will show a red screen for high temperature and blue screen for low temperature. Its 8:1 spot ratio allows for users to measure a 32cm circle from 2.5m distance. Emissivity 0,95, covers all thermal radiation emission of most materials.

Powered by 2 x AA batteries which are supplied.


Type Thermometer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot