Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Electrolube IPA100 IPA Pre-saturated Wipes - Tub Of 100

Order Code:  

87-1079

  Copy to clipboard
Brand: Electrolube  Copy to clipboard MPN: IPA100 Copy to clipboard EAN-13: 5028356105717
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.77

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Electrolube IPA Pre-Saturated Cleaning Wipes make cleaning quick and easy in all general purpose cleaning applications.

IPA wipes are high quality lint-free wipes, pre-saturated with 70% isopropanol and 30% demineralised water. Isopropanol is an internationally approved solvent which cleans to the standards required by major electronics manufacturers.


  • Lint-free, pre-saturated cleaning wipes
  • Excellent cleaning and degreasing properties
  • Dries without leaving any residue
  • Leaves a clean, dry surface in one step
  • Re-sealable tub locks in moisture
  • Supplied in tubs of 100 wipes
  • Electrolube type: IPA100
Material Lint-free
Quantity 100
Type Wipes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review