Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £61.10 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The IR 650-16D is a non-contact thermometer ideal for measuring the surface temperature of hot, hard-to-reach, or moving objects, using emitted infrared energy.
The thermometer has a temperature range of -40°C to +650°C. Power is supplied by a 9V battery.
Type | Infrared thermometer |
---|---|
Distance To Spot Ratio | 16:1 |
Resolution | 0.1°C |
Temperature Range | -40 to +650°C |
To use this facility please Sign In.
Sign In