Sealey IR16 Industrial Infrared Diesel Heater 16kW

Standard range
Order Code:

94-4792

Brand: Sealey MPN: IR16 EAN-13: 5054630152986
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1325.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 17/01/2025

Versatile and compact diesel-fuelled Infrared technology heater has no electric fan, meaning there is no air movement and the heat is spread evenly in all directions, quietly and dust-free. Ideal for use in well-ventilated indoor areas including garages, workshops, warehouses and marquees. Extremely inexpensive to run, using only around 1L of fuel per hour. Clean burn and precisely controlled fuel supply, ensure that no unpleasant odours or carbon monoxide enter the air. Equipped with advanced safety features including overheat protection, auto-misfire, tilt, shock, low fuel shut-off sensors and flame-out fuel cut. Features 24hr timer and temperature control thermostat. Soft-touch control panel with LED display. Fitted with four castor wheels for easy manoeuvrability. Stainless exhaust available - IREX1 (End Pipe), IREX2 (1m Extension), IREX3 (90° Bend).
  • Versatile and compact diesel-fuelled heater.
  • Infrared technology heater has no electric fan, meaning there is no air movement and the heat is spread evenly in all directions, quietly and dust-free.
  • Ideal for use in well-ventilated indoor areas including garages, workshops, warehouses and marquees.
  • Extremely inexpensive to run, using only around 1L of fuel per hour.
  • Clean burn and precisely controlled fuel supply, ensure that no unpleasant odours or carbon monoxide enter the air.
  • Equipped with advanced safety features including overheat protection, auto-misfire, tilt, shock, low fuel shut-off sensors and flame-out fuel cut.
  • Features 24hr timer and temperature control thermostat.
  • Soft-touch control panel with LED display.
  • Fitted with four castor wheels for easy manoeuvrability.
  • Stainless exhaust available - IREX1 (End Pipe), IREX2 (1m Extension), IREX3 (90° Bend) - See website for more info.
  • 3 Year guarantee*.
  • Model No. IR16
  • • Versatile and compact diesel-fuelled heater. • Infrared technology heater has no electric fan, meaning there is no air movement and the heat is spread evenly in all directions, quietly and dust-free. • Ideal for use in well-ventilated indoor areas including garages, workshops, warehouses and marquees. • Extremely inexpensive to run, using only around 1L of fuel per hour. • Clean burn and precisely controlled fuel supply, ensure that no unpleasant odours or carbon monoxide enter the air. • Equipped with advanced safety features including overheat protection, auto-misfire, tilt, shock, low fuel shut-off sensors and flame-out fuel cut. • Features 24hr timer and temperature control thermostat. • Soft-touch control panel with LED display. • Fitted with four castor wheels for easy manoeuvrability. • Stainless exhaust available - IREX1 (End Pipe), IREX2 (1m Extension), IREX3 (90° Bend) - See website for more info. • 3 Year guarantee*. • Model No. IR16
Type Infra-red heater
Fuel Diesel
Lifetime Warranty No
Output 16kW
Supply 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot