Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Industrial Signs IS72100R R.c.d. Test Label 130x60 - Pack of 100 S/a Vinyl Roll

Order Code:  

28-4242

  Copy to clipboard
Brand: Industrial Signs  Copy to clipboard MPN: IS72100R Copy to clipboard
 Report an error

Discontinued

These labels state: IMPORTANT, This installation (or part of it) is protected by a residual Current Device which automatically switches off the supply if an earth fault develops. It should be tested quarterly by pressing the marked 'T' or 'TEST'. The wording then goes on to explain what to do if the device fails.


  • Label: Warning RCD Test
  • Size: 130 x 60mm
  • Finish: Black/red on matt white
  • Range: General products and data warning labels
  • Self adhesive vinyl
  • Supplied in packs of 100
  • Industrial signs part no. IS7210OR
Length 60mm
Type RCD test
Width 130mm

Reviews


Be the first to submit a review