Sealey ITRED10 PVC Insulating Tape 19mm x 20mtr Red Pack of 10

Standard range
Order Code:

84-0032

Brand: Sealey MPN: ITRED10 EAN-13: 5054511013108
  • Quickly find another product in this range by Colour/Pattern:

Qty Unit Price (Ex VAT)
1+ £7.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Insulating tape, flame retardant to BS EN 60454-2. RoHS compliant.

Model NoITRED10
Colour:Red
Length:20m
Nett Weight:0.72Kg
Pack Qty:10
Thickness:0.15mm
Width:19mm

Type Insulating tape
Colour/Pattern Red
Length 20m
Lifetime Warranty No
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot