Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from 0.9mm pickled steel sheet with fuel resistant lining. Includes unique wide channel breather for smoother pouring. Leak-proof bayonet closure allows storage of the can in any position. The bayonet is additionally secured with a locking pin to prevent accidental opening. Lined inner tank to prevent rusting from petrol, diesel, oil, water or alcohol. Manufactured and tested to comply with UN Dangerous Goods and DIN standards. Colour-coded green for unleaded fuel.
Model No | JC5MG |
Capacity: | 5L |
Colour: | Green |
Nett Weight: | 1.73Kg |
Spout (Optional): | JC20G/S |
Capacity | 5L |
---|---|
Colour | Green |
Lifetime Warranty | No |
Type | Jerry can |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In