Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Jerry can adaptor suitable for converting standard jerry cans into portable fuel tanks for generators, engines and other equipment. Features breather hole and bayonet style fitting to attach onto all Sealey metal jerry cans. Ideal for testing/running engines on alternative fuel sources.
Model No | JCA1 |
Adaptor Type: | Single Tube |
Nett Weight: | 0.17Kg |
Capacity | N/A |
---|---|
Colour | Black |
Lifetime Warranty | No |
Type | Can adaptor |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In